T4151310004-001

Heilind Number:AMPT4151310004-001
Manufacturer:TE Connectivity
Manufacturer Number:T4151310004-001
Datasheet:3D Model (STP)
ECAD Model:
3D Model

Description:

RPC-M12-FS-4CON-PVC-0.5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4151310004-001
Amperage:4 A
Overall Length:500 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:4
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Straight
Jacket Color:Black
Connector End 1 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Straight
SKU:AMPT4151310004-001

Detailed Description

Enhance your network connectivity with the RPC-M12-FS-4CON-PVC-0.5 Sensor Cable Assembly. Designed for optimal performance, this 500mm cable features a durable Polyvinyl Chloride (PVC) jacket in sleek black, ensuring longevity and flexibility. With a 4A amperage capacity and 22 AWG wire size, it guarantees reliable power transmission. The M12 connector end seamlessly interfaces with compatible devices, while the pigtail end offers versatile installation options. Operating at 250VAC/250VDC, it meets high voltage demands with ease. RoHS compliant and shielded for added protection, this cable assembly is a must-have for efficient wire management in any application.