T4151310004-004

Heilind Number:AMPT4151310004-004
Manufacturer:TE Connectivity
Manufacturer Number:T4151310004-004
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

RPC-M12-FS-4CON-PVC-3.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4151310004-004
Amperage:4 A
Overall Length:3000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:4
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Straight
Jacket Color:Black
Connector End 1 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Straight
SKU:AMPT4151310004-004

Detailed Description

Enhance connectivity in your industrial setting with this rugged and reliable Sensor Cable Assembly. Featuring a 4-position M12 connector on one end and a convenient pigtail on the other, it ensures seamless integration into your system. The 3-meter-long cable, made of durable PVC and shielded for optimal performance, offers ample reach and protection. With a 4A amperage rating and 22 AWG wire size, it guarantees efficient power transmission. The black jacket and straight cable exit angle add to its versatility, while RoHS compliance underscores its commitment to environmental responsibility. Trust in its 250VAC/250VDC operating voltage and straight mount angle for dependable performance in demanding environments. Elevate your wire management with this essential component.