| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4151310004-005 |
| Amperage: | 4 A |
| Overall Length: | 5000 mm |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Number of Positions: | 4 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Straight |
| Jacket Color: | Black |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Straight |
| SKU: | AMPT4151310004-005 |
T4151310004-005
| Heilind Number: | AMPT4151310004-005 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4151310004-005 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in your industrial setting with our RPC-M12-FS-4CON-PVC-5.0 Sensor Cable Assembly. Designed for durable performance, this 5-meter cable features a 4-position M12 connector on one end and a convenient pigtail on the other. The 22 AWG wire, encased in black PVC jacketing, ensures reliable power transmission at up to 250 VAC/250 VDC. With straight cable exit angles and straight mount angles, installation is a breeze. RoHS compliant for environmental responsibility, this assembly is a valuable addition to your wire management toolkit.

