T4151310005-005

Heilind Number:AMPT4151310005-005
Manufacturer:TE Connectivity
Manufacturer Number:T4151310005-005
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

RPC-M12-FS-5CON-PVC-5.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4151310005-005
Amperage:4 A
Overall Length:5000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:5
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Straight
Jacket Color:Black
Connector End 1 Gender:Receptacle
Operating Voltage:60 VAC, 60 VDC
Mount Angle End 1:Straight
SKU:AMPT4151310005-005

Detailed Description

Enhance your sensor systems with our RPC-M12-FS-5CON-PVC-5.0 Cable Assembly, designed for seamless connectivity in industrial environments. This high-quality assembly features a durable Polyvinyl Chloride (PVC) jacket, ensuring long-lasting performance even in harsh conditions. With 5 positions and a 4A amperage rating, it provides reliable power transmission. The 5000mm overall length and straight cable exit angle offer flexibility in installation, while the M12 and pigtail connectors enable easy integration. Operating at 60VAC/60VDC, it meets industry standards for safety and performance. Whether for automation, machinery, or sensor applications, this cable assembly is a dependable solution that complies with RoHS regulations. Make the connection with confidence.