T4151310005-006

Heilind Number:AMPT4151310005-006
Manufacturer:TE Connectivity
Manufacturer Number:T4151310005-006
Datasheet:3D Model (STP)
ECAD Model:
3D Model

Description:

RPC-M12-FS-5CON-PVC-7.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4151310005-006
Amperage:4 A
Overall Length:7000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:5
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Straight
Jacket Color:Black
Connector End 1 Gender:Receptacle
Operating Voltage:60 VAC, 60 VDC
Mount Angle End 1:Straight
SKU:AMPT4151310005-006

Detailed Description

Enhance your connectivity with the RPC-M12-FS-5CON-PVC-7.0 Sensor Cable Assembly. This high-performance cable boasts a 7000 mm overall length, featuring a durable Polyvinyl Chloride (PVC) jacket in sleek black. With a 5-position M12 connector on one end and a convenient pigtail on the other, it offers seamless integration for your applications. Operating at 60 VAC/60 VDC and with a 4 A amperage rating, it ensures reliable power transmission. The 22 AWG wire size and straight cable exit angle provide flexibility in installation. RoHS compliant and meticulously crafted, this cable assembly guarantees quality and compliance for your projects. Elevate your wire management and streamline your connections with this essential component.