T4151310008-002

Heilind Number:AMPT4151310008-002
Manufacturer:TE Connectivity
Manufacturer Number:T4151310008-002
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

RPC-M12-FS-8CON-PVC-1.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4151310008-002
Overall Length:1000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:8
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:No
Cable Exit Angle:Straight
Jacket Color:Black
Connector End 1 Gender:Receptacle
Operating Voltage:30 VAC, 30 VDC
Mount Angle End 1:Straight
SKU:AMPT4151310008-002

Detailed Description

Enhance your connectivity with this durable and versatile sensor cable assembly, designed for seamless integration in industrial settings. Measuring 1000mm in length, it features an M12 connector on one end and a convenient pigtail on the other, with 8 positions for optimal signal transmission. The PVC jacket ensures reliable performance, while the straight cable exit angle and black color make for easy installation. With an operating voltage of 30 VAC/30 VDC and RoHS compliance, this cable assembly is both high-performing and environmentally friendly, making it an essential component for your wire management needs. Elevate your connectivity with this top-of-the-line cable assembly.