T4151310008-003

Heilind Number:AMPT4151310008-003
Manufacturer:TE Connectivity
Manufacturer Number:T4151310008-003
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

RPC-M12-FS-8CON-PVC-1.5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4151310008-003
Overall Length:1500 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:8
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:No
Cable Exit Angle:Straight
Jacket Color:Black
Connector End 1 Gender:Receptacle
Operating Voltage:30 VAC, 30 VDC
Mount Angle End 1:Straight
SKU:AMPT4151310008-003

Detailed Description

Enhance connectivity in industrial settings with our RPC-M12-FS-8CON-PVC-1.5 Sensor Cable Assembly, boasting a generous overall length of 1500 mm. Featuring an M12 connector on one end and a convenient pigtail on the other, this 8-position cable is designed for seamless integration. Crafted with durable Polyvinyl Chloride (PVC) jacketing in sleek black, it ensures reliable performance. Operating at 30 VAC/30 VDC, it meets stringent RoHS compliance standards. Perfect for various applications, this straight cable guarantees efficient signal transmission in any environment. Elevate your wire management with this essential component.