| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4151310008-006 |
| Overall Length: | 7000 mm |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Number of Positions: | 8 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Cable Exit Angle: | Straight |
| Jacket Color: | Black |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 30 VAC, 30 VDC |
| Mount Angle End 1: | Straight |
| SKU: | AMPT4151310008-006 |
T4151310008-006
| Heilind Number: | AMPT4151310008-006 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4151310008-006 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our RPC-M12-FS-8CON-PVC-7.0 Sensor Cable Assembly, designed for seamless integration in a variety of applications. With an overall length of 7000mm, this high-quality cable features an M12 connector on one end and a convenient pigtail on the other, providing 8 positions for efficient data transmission. Crafted with durable Polyvinyl Chloride (PVC) jacketing in sleek black, it offers reliable performance while operating at up to 30 VAC/30 VDC. RoHS compliant and designed for straightforward installation, this cable assembly is a dependable solution for your wire management needs.

