T4151310008-007

Heilind Number:AMPT4151310008-007
Manufacturer:TE Connectivity
Manufacturer Number:T4151310008-007
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

RPC-M12-FS-8CON-PVC-10.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4151310008-007
Overall Length:10000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:8
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:No
Cable Exit Angle:Straight
Jacket Color:Black
Connector End 1 Gender:Receptacle
Operating Voltage:30 VAC, 30 VDC
Mount Angle End 1:Straight
SKU:AMPT4151310008-007

Detailed Description

Enhance connectivity in industrial settings with our RPC-M12-FS-8CON-PVC-10.0 Sensor Cable Assembly. Designed for reliability, this 10-meter cable features a rugged M12 connector on one end and a convenient pigtail on the other, providing seamless integration into your systems. With eight positions, it accommodates multiple connections, while its straight cable exit angle and black PVC jacket ensure easy installation and durability. Operating at 30V AC/DC, it guarantees optimal performance, and with RoHS compliance, you can trust in its eco-friendly design. Perfect for wire management in various applications, this assembly is a versatile and essential component for your setup.