T4151320002-002

Heilind Number:AMPT4151320002-002
Manufacturer:TE Connectivity
Manufacturer Number:T4151320002-002
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

RPC-M12-FS-2CON-PUR-1.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4151320002-002
Amperage:4 A
Overall Length:1000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:2
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Straight
Connector End 1 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Straight
SKU:AMPT4151320002-002

Detailed Description

Enhance connectivity with the RPC-M12-FS-2CON-PUR-1.0 Sensor Cable Assembly, designed for seamless integration in industrial environments. With a rugged Polyurethane (PUR) jacket and two 22 AWG wires, this cable ensures reliable power transmission, even in harsh conditions. The M12 connector and pigtail configuration offer versatile connectivity options, while its 1000mm length provides flexibility in setup. Operating at up to 250 VAC/250 VDC and 4 A, it guarantees efficient performance. RoHS compliant and featuring straight cable exits, this assembly is both environmentally friendly and easy to install. Perfect for sensor applications, it's a must-have for any industrial setup.