T4151320002-003

Heilind Number:AMPT4151320002-003
Manufacturer:TE Connectivity
Manufacturer Number:T4151320002-003
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

RPC-M12-FS-2CON-PUR-1.5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4151320002-003
Amperage:4 A
Overall Length:1500 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:2
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Straight
Connector End 1 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Straight
SKU:AMPT4151320002-003

Detailed Description

Enhance your connectivity with the RPC-M12-FS-2CON-PUR-1.5 sensor cable assembly. Designed for reliable performance, this 1500mm cable features a rugged M12 connector on one end and a convenient pigtail on the other, making it ideal for various industrial applications. With a 4A amperage rating and 22 AWG wire size, it ensures efficient power transmission. The Polyurethane (PUR) jacket provides durability, while the straight cable exit angle offers easy installation. RoHS compliant and suitable for use in both AC and DC environments, this cable assembly is a versatile solution for your wire management needs. Upgrade your setup with this high-quality cable assembly and experience seamless connectivity.