| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4151320002-004 |
| Amperage: | 4 A |
| Overall Length: | 3000 mm |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Number of Positions: | 2 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Straight |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Straight |
| SKU: | AMPT4151320002-004 |
T4151320002-004
| Heilind Number: | AMPT4151320002-004 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4151320002-004 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our RPC-M12-FS-2CON-PUR-3.0 Sensor Cable Assembly, designed for seamless integration in industrial environments. Featuring a durable 3000mm Polyurethane (PUR) jacket, this 4A-rated assembly ensures reliable power transmission. Its M12 connector and pigtail end provide easy installation, while the 22 AWG wire size guarantees optimal performance. Operating at 250VAC/250VDC, it meets industry standards for safety and efficiency. Perfect for sensor applications, this RoHS-compliant assembly is a must-have for any workplace.

