T4151320002-005

Heilind Number:AMPT4151320002-005
Manufacturer:TE Connectivity
Manufacturer Number:T4151320002-005
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

RPC-M12-FS-2CON-PUR-5.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4151320002-005
Amperage:4 A
Overall Length:5000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:2
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Straight
Connector End 1 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Straight
SKU:AMPT4151320002-005

Detailed Description

Enhance connectivity with the RPC-M12-FS-2CON-PUR-5.0 Sensor Cable Assembly, designed for seamless integration in various applications. Featuring a durable Polyurethane (PUR) jacket and two 22 AWG wires, it ensures reliable performance even in demanding environments. With an amperage of 4A and an operating voltage of 250VAC/250VDC, this cable assembly offers robust power transmission. The M12 receptacle connector on one end and pigtail on the other provide versatile connectivity options. At 5000mm in length, it offers ample reach, while the straight cable exit angle and mount angle cater to easy installation. RoHS compliant for environmental sustainability, this assembly is a dependable solution for your wire management needs.