T4151320002-006

Heilind Number:AMPT4151320002-006
Manufacturer:TE Connectivity
Manufacturer Number:T4151320002-006
Datasheet:3D Model (STP)
ECAD Model:
3D Model

Description:

RPC-M12-FS-2CON-PUR-7.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4151320002-006
Amperage:4 A
Overall Length:7000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:2
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Straight
Connector End 1 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Straight
SKU:AMPT4151320002-006

Detailed Description

Enhance connectivity in your industrial setup with our RPC-M12-FS-2CON-PUR-7.0 Sensor Cable Assembly. Designed for reliable performance, this cable features a durable Polyurethane (PUR) jacket and two 22 AWG wires, accommodating amperages of up to 4A. With a length of 7000mm, it offers flexibility in installation, while the M12 and Pigtail connectors ensure seamless integration. Operating at voltages of 250 VAC/250 VDC, this assembly is suitable for a wide range of applications. RoHS compliant and meticulously engineered, it guarantees quality and compliance with industry standards. Trust in our cable assembly for efficient and secure sensor connections in your systems.