T4151320003-002

Heilind Number:AMPT4151320003-002
Manufacturer:TE Connectivity
Manufacturer Number:T4151320003-002
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

RPC-M12-FS-3CON-PUR-1.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4151320003-002
Amperage:4 A
Overall Length:1000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Straight
Connector End 1 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Straight
SKU:AMPT4151320003-002

Detailed Description

Enhance connectivity and streamline data transfer with the RPC-M12-FS-3CON-PUR-1.0 Sensor Cable Assembly. This meticulously crafted 1000mm cable boasts a durable Polyurethane (PUR) jacket, ensuring optimal performance in various environments. Featuring M12 and Pigtail connectors at each end, it facilitates seamless integration into your setup. With three positions and 22 AWG wire size, it guarantees reliable power delivery at up to 250VAC/250VDC. Its straight cable exit angle and receptacle gender offer versatility in installation, while RoHS compliance underscores our commitment to sustainability. Perfect for industrial applications, this cable assembly is a dependable solution for your connectivity needs.