T4151320003-003

Heilind Number:AMPT4151320003-003
Manufacturer:TE Connectivity
Manufacturer Number:T4151320003-003
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

RPC-M12-FS-3CON-PUR-1.5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4151320003-003
Amperage:4 A
Overall Length:1500 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Straight
Connector End 1 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Straight
SKU:AMPT4151320003-003

Detailed Description

Enhance connectivity with the RPC-M12-FS-3CON-PUR-1.5 Sensor Cable Assembly, meticulously crafted for seamless performance. Featuring a 1500mm Polyurethane (PUR) jacket, this durable cable ensures reliable operation in various environments. The M12 and Pigtail connectors, each with three positions, facilitate secure connections. With a 4A amperage and 22 AWG wire size, it guarantees efficient power transmission. Operating at 250VAC/250VDC, it meets industry standards for voltage compatibility. The straight cable exit angle and mount angle provide versatility in installation. RoHS compliant, this assembly prioritizes environmental responsibility without compromising on quality. Ideal for applications requiring precision and durability, it offers a dependable solution for your connectivity needs.