| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4151320003-004 |
| Amperage: | 4 A |
| Overall Length: | 3000 mm |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Straight |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Straight |
| SKU: | AMPT4151320003-004 |
T4151320003-004
| Heilind Number: | AMPT4151320003-004 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4151320003-004 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your devices with our RPC-M12-FS-3CON-PUR-3.0 Sensor Cable Assembly. This 3000mm cable features a durable Polyurethane (PUR) jacket and three 22 AWG wires for reliable power transmission. The M12 connector on one end and Pigtail on the other provide seamless connectivity, while the straight cable exit angle allows for easy installation. With an amperage of 4A and an operating voltage of 250VAC/250VDC, this cable is suitable for a variety of applications. RoHS compliant and designed for performance, it's a must-have for any wire management setup.

