T4151320003-005

Heilind Number:AMPT4151320003-005
Manufacturer:TE Connectivity
Manufacturer Number:T4151320003-005
Datasheet:3D Model (IGS)
ECAD Model:
3D Model

Description:

RPC-M12-FS-3CON-PUR-5.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4151320003-005
Amperage:4 A
Overall Length:5000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Straight
Wire Color:Brown, Blue, Black
Jacket Color:Gray
Connector End 1 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Straight
SKU:AMPT4151320003-005

Detailed Description

Enhance your sensor connections with our RPC-M12-FS-3CON-PUR-5.0 cable assembly, meticulously crafted for optimal performance. Measuring 5000mm in length, this durable cable features a 3-position M12 connector on one end and a convenient pigtail on the other. With a robust polyurethane jacket and 22 AWG wire, it ensures reliable signal transmission in industrial environments. The brown, blue, and black wire colors make installation a breeze, while the gray jacket adds a professional touch. Operating at up to 250 VAC/DC, this RoHS-compliant assembly meets high safety standards. Ideal for various applications, it guarantees seamless connectivity with uncompromised quality. Elevate your setup with this essential cable assembly.