T4151320003-006

Heilind Number:AMPT4151320003-006
Manufacturer:TE Connectivity
Manufacturer Number:T4151320003-006
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

RPC-M12-FS-3CON-PUR-7.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4151320003-006
Amperage:4 A
Overall Length:7000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Straight
Connector End 1 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Straight
SKU:AMPT4151320003-006

Detailed Description

Enhance your industrial connectivity with our RPC-M12-FS-3CON-PUR-7.0 Sensor Cable Assembly. Designed for reliable performance, this 7000mm cable features a rugged M12 connector on one end and a convenient pigtail on the other. With three positions and 22 AWG wire size, it's suitable for various sensor applications. The Polyurethane (PUR) jacket ensures durability in harsh environments, while the straight cable exit angle offers easy installation. Operating at 250VAC/250VDC with a 4A amperage, it meets high power requirements. RoHS compliant and meticulously crafted, this cable assembly guarantees quality and compliance for your projects. Upgrade your wire management with this essential component.