| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4151320003-007 |
| Amperage: | 4 A |
| Overall Length: | 10000 mm |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Straight |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Straight |
| SKU: | AMPT4151320003-007 |
T4151320003-007
| Heilind Number: | AMPT4151320003-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4151320003-007 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your devices with the RPC-M12-FS-3CON-PUR-10.0 Sensor Cable Assembly. With a convenient M12 receptacle on one end and a Pigtail on the other, this 10-meter cable provides ample length for various applications. Featuring three positions and 22 AWG wire size, it ensures reliable connectivity with an amperage rating of 4A. The Polyurethane jacket offers durability, while straight cable exit and mount angles allow for easy installation. Operating at 250VAC/250VDC, this cable assembly is suitable for a wide range of environments. RoHS compliant for environmental responsibility. Perfect for wire management in industrial settings.

