T4151320004-002

Heilind Number:AMPT4151320004-002
Manufacturer:TE Connectivity
Manufacturer Number:T4151320004-002
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

RPC-M12-FS-4CON-PUR-1.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4151320004-002
Amperage:4 A
Overall Length:1000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Straight
Jacket Color:Gray
Connector End 1 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Straight
SKU:AMPT4151320004-002

Detailed Description

Enhance your connectivity with our RPC-M12-FS-4CON-PUR-1.0 Sensor Cable Assembly. Designed for high-performance applications, this cable features a durable Polyurethane (PUR) jacket in a sleek gray color. With a straight cable exit angle and a 1000mm overall length, it offers flexibility in installation. The M12 connector end seamlessly integrates with your devices, while the 4-position pigtail ensures reliable signal transmission. Operating at 250VAC/250VDC and 4A, this cable assembly is suitable for a wide range of industrial environments. Rest assured, it is RoHS compliant, meeting stringent environmental standards. Upgrade your wire management system with this premium quality assembly.