T4151320004-003

Heilind Number:AMPT4151320004-003
Manufacturer:TE Connectivity
Manufacturer Number:T4151320004-003
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

RPC-M12-FS-4CON-PUR-1.5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4151320004-003
Amperage:4 A
Overall Length:1500 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Straight
Jacket Color:Gray
Connector End 1 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Straight
SKU:AMPT4151320004-003

Detailed Description

Enhance your connectivity with the RPC-M12-FS-4CON-PUR-1.5 Sensor Cable Assembly. Featuring a durable Polyurethane (PUR) jacket in sleek gray, this 1500mm cable ensures reliable performance in demanding industrial environments. With 4A amperage capacity and 22 AWG wire size, it's designed for efficient power transmission. The M12 connector at one end and pigtail at the other provide seamless integration, while the straight cable exit angle offers convenience in installation. Operating at up to 250VAC/250VDC, it's suitable for various applications. RoHS compliant, it meets the latest environmental standards, making it a sustainable choice. Perfect for wire management in your setup, this assembly is a versatile solution for your connectivity needs.