| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4151320004-005 |
| Amperage: | 4 A |
| Overall Length: | 5000 mm |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Number of Positions: | 4 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Straight |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Straight |
| SKU: | AMPT4151320004-005 |
T4151320004-005
| Heilind Number: | AMPT4151320004-005 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4151320004-005 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your sensor connectivity with our RPC-M12-FS-4CON-PUR-5.0 cable assembly. Featuring a durable polyurethane jacket in sleek gray, this 5000mm cable ensures reliable performance in various environments. With a 4A amperage and 22 AWG wire size, it's designed for optimal power transmission. The M12 connector at one end and pigtail at the other, each with 4 positions, offer seamless integration. Operating at 250 VAC/250 VDC, it's suitable for a wide range of applications. RoHS compliant for environmental responsibility, this cable assembly is a must-have in any setup requiring efficient sensor connectivity.

