| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4151320004-006 |
| Amperage: | 4 A |
| Overall Length: | 7000 mm |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Number of Positions: | 4 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Straight |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Straight |
| SKU: | AMPT4151320004-006 |
T4151320004-006
| Heilind Number: | AMPT4151320004-006 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4151320004-006 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your devices with the RPC-M12-FS-4CON-PUR-7.0 Sensor Cable Assembly. Featuring a durable Polyurethane (PUR) jacket in sleek gray, this 7-meter cable is designed for reliable performance in industrial settings. With M12 and pigtail connectors on either end, it offers seamless integration for various applications. The 4-conductor design, shielded for optimal signal integrity, is suitable for carrying 4 A of current at up to 250 VAC or 250 VDC. RoHS compliant and constructed with 22 AWG wire, this cable ensures both safety and efficiency in your operations.

