| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4151320004-007 |
| Amperage: | 4 A |
| Overall Length: | 10000 mm |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Number of Positions: | 4 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Straight |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Straight |
| SKU: | AMPT4151320004-007 |
T4151320004-007
| Heilind Number: | AMPT4151320004-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4151320004-007 |
| Datasheet: | Qualification Test Report |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial connectivity with this rugged M12-FS-4CON sensor cable assembly, featuring a durable 10.0m Polyurethane (PUR) jacket in sleek gray. Perfect for reliable data transmission, its 4-conductor design and 22 AWG wire size ensure optimal performance. With a straight cable exit angle and M12 receptacle connector on one end and a convenient pigtail on the other, installation is a breeze. Operating at up to 250 VAC/250 VDC, it's suitable for a wide range of applications. Rest assured of its quality and compliance with RoHS standards. Upgrade your wire management with this essential component.

