| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4151320005-002 |
| Amperage: | 4 A |
| Overall Length: | 1000 mm |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Number of Positions: | 5 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Straight |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| Mount Angle End 1: | Straight |
| SKU: | AMPT4151320005-002 |
T4151320005-002
| Heilind Number: | AMPT4151320005-002 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4151320005-002 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your sensor connectivity with the RPC-M12-FS-5CON-PUR-1.0 Cable Assembly. Featuring a durable Polyurethane (PUR) jacket and 22 AWG wire, this 1000mm cable ensures reliable power transmission at up to 4A and 60VAC/60VDC. Its M12 to Pigtail configuration, with five positions, offers versatile connectivity options in industrial settings. RoHS compliant and with straight connector ends, this cable guarantees both performance and compliance. Perfect for a variety of applications, it's a must-have for efficient wire management.

