T4151320005-003

Heilind Number:AMPT4151320005-003
Manufacturer:TE Connectivity
Manufacturer Number:T4151320005-003
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

RPC-M12-FS-5CON-PUR-1.5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4151320005-003
Amperage:4 A
Overall Length:1500 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:5
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Straight
Connector End 1 Gender:Receptacle
Operating Voltage:60 VAC, 60 VDC
Mount Angle End 1:Straight
SKU:AMPT4151320005-003

Detailed Description

Enhance your connectivity with the RPC-M12-FS-5CON-PUR-1.5 Sensor Cable Assembly. This 1500mm cable features a durable Polyurethane (PUR) jacket, ideal for industrial environments. With M12 and Pigtail connectors, it ensures seamless integration with your equipment. The 22 AWG wire and 4A amperage rating guarantee reliable power transmission, while the 60VAC/60VDC operating voltage caters to various applications. Whether for data transfer or power supply, this straight cable with five positions offers versatile usage. RoHS compliant, it meets international standards for environmental responsibility, making it a sustainable choice for your operations. Upgrade your wire management setup with this high-quality assembly.