| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4151320005-004 |
| Amperage: | 4 A |
| Overall Length: | 3000 mm |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Number of Positions: | 5 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Straight |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| Mount Angle End 1: | Straight |
| SKU: | AMPT4151320005-004 |
T4151320005-004
| Heilind Number: | AMPT4151320005-004 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4151320005-004 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the RPC-M12-FS-5CON-PUR-3.0 Sensor Cable Assembly. Designed for optimal performance, this cable features a durable Polyurethane (PUR) jacket and 22 AWG wire size, ensuring reliable power transmission. With M12 and Pigtail connectors at either end, it offers seamless integration into your setup. Operating at 60 VAC/60 VDC, it delivers consistent power, while its 3000 mm length provides flexibility in installation. RoHS compliant and crafted with quality in mind, this cable assembly is essential for efficient wire management in various applications.

