| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4151320005-005 |
| Amperage: | 4 A |
| Overall Length: | 5000 mm |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Number of Positions: | 5 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Straight |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| Mount Angle End 1: | Straight |
| SKU: | AMPT4151320005-005 |
T4151320005-005
| Heilind Number: | AMPT4151320005-005 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4151320005-005 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Easily connect sensors with our RPC-M12-FS-5CON-PUR-5.0 Sensor Cable Assembly. Featuring a durable Polyurethane (PUR) jacket, this 5-meter cable ensures reliable performance in industrial environments. The M12 connector on one end and pigtail on the other, both with 5 positions, provide secure connections. With a 4A amperage and 22 AWG wire size, it's suitable for various applications. Operating at 60VAC/60VDC, it offers versatility. The straight cable exit angle and mounting make installation convenient. Rest assured of its quality as it is RoHS compliant. Ideal for wire management in sensor applications.

