T4151320005-006

Heilind Number:AMPT4151320005-006
Manufacturer:TE Connectivity
Manufacturer Number:T4151320005-006
Datasheet:Qualification Test Report
ECAD Model:
3D Model

Description:

RPC-M12-FS-5CON-PUR-7.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4151320005-006
Amperage:4 A
Overall Length:7000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:5
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Straight
Connector End 1 Gender:Receptacle
Operating Voltage:60 VAC, 60 VDC
Mount Angle End 1:Straight
SKU:AMPT4151320005-006

Detailed Description

Enhance your sensor connectivity with the RPC-M12-FS-5CON-PUR-7.0 Cable Assembly, designed for seamless integration in industrial settings. Boasting a 4A amperage capacity and a generous 7000mm overall length, this cable ensures reliable power transmission over long distances. Its M12 and Pigtail connectors provide versatile compatibility, while the 5-position design allows for efficient signal transmission. Crafted with durable Polyurethane (PUR) jacket material and 22 AWG wire size, this assembly guarantees robust performance even in demanding environments. With a straight cable exit angle and receptacle gender for easy installation, it's a convenient solution for your wiring needs. Operating at 60VAC/60VDC and RoHS compliant, you can trust in the safety and quality of this essential component for wire management in various applications. Elevate your connectivity experience with this high-quality sensor cable assembly.