| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4151320005-007 |
| Amperage: | 4 A |
| Overall Length: | 10000 mm |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Number of Positions: | 5 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Straight |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| Mount Angle End 1: | Straight |
| SKU: | AMPT4151320005-007 |
T4151320005-007
| Heilind Number: | AMPT4151320005-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4151320005-007 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your sensor connectivity with the RPC-M12-FS-5CON-PUR-10.0 Cable Assembly. Featuring a durable Polyurethane (PUR) jacket and 22 AWG wire size, this 10-meter cable ensures reliable performance in industrial settings. With M12 and Pigtail connectors at either end, it facilitates easy installation. Operating at up to 60 VAC/DC and 4 A, it meets stringent power requirements. RoHS compliant and with straight cable exit angles, it's ideal for various applications, offering both flexibility and durability. Upgrade your wire management with this high-quality assembly.

