T4151320008-001

Heilind Number:AMPT4151320008-001
Manufacturer:TE Connectivity
Manufacturer Number:T4151320008-001
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

RPC-M12-FS-8CON-PUR-0.5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4151320008-001
Overall Length:500 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:8
Jacket Material:Polyurethane (PUR)
Shielded:No
Cable Exit Angle:Straight
Jacket Color:Gray
Connector End 1 Gender:Receptacle
Operating Voltage:30 VAC, 30 VDC
Mount Angle End 1:Straight
SKU:AMPT4151320008-001

Detailed Description

Enhance connectivity in your industrial setting with this rugged M12 to Pigtail Sensor Cable Assembly. Designed for durability and reliability, it features an overall length of 500mm, with an M12 connector on one end and a pigtail on the other, each with 8 positions for seamless integration. The cable is constructed with Polyurethane (PUR) jacket material in a sleek gray color, ensuring flexibility and protection in diverse environments. Operating at 30VAC/30VDC, it's suitable for a wide range of applications. RoHS compliant and with a straight cable exit angle, it offers straightforward installation and peace of mind. Upgrade your wire management with this essential component.