| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4151320008-002 |
| Overall Length: | 1000 mm |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Number of Positions: | 8 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Cable Exit Angle: | Straight |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 30 VAC, 30 VDC |
| Mount Angle End 1: | Straight |
| SKU: | AMPT4151320008-002 |
T4151320008-002
| Heilind Number: | AMPT4151320008-002 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4151320008-002 |
| Datasheet: | Qualification Test Report |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in your industrial setting with our RPC-M12-FS-8CON-PUR-1.0 Sensor Cable Assembly. Featuring a robust Polyurethane jacket in sleek gray, this 1000mm cable ensures reliable performance in demanding environments. Its M12 to Pigtail connectors with 8 positions offer seamless integration, while the straight cable exit angle facilitates easy installation. Operating at 30VAC/30VDC, this RoHS-compliant assembly guarantees safety and efficiency. Ideal for wire management in various applications, it's a must-have for any industrial setup.

