T4151320008-003

Heilind Number:AMPT4151320008-003
Manufacturer:TE Connectivity
Manufacturer Number:T4151320008-003
Datasheet:Qualification Test Report
ECAD Model:
3D Model

Description:

RPC-M12-FS-8CON-PUR-1.5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4151320008-003
Overall Length:1500 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:8
Jacket Material:Polyurethane (PUR)
Shielded:No
Cable Exit Angle:Straight
Jacket Color:Gray
Connector End 1 Gender:Receptacle
Operating Voltage:30 VAC, 30 VDC
Mount Angle End 1:Straight
SKU:AMPT4151320008-003

Detailed Description

Enhance connectivity with our RPC-M12-FS-8CON-PUR-1.5 Sensor Cable Assembly. Measuring at 1500 mm in overall length, this cable features a durable Polyurethane (PUR) jacket in a sleek gray hue. It is designed with an M12 connector on one end and a convenient pigtail on the other, providing seamless integration for your applications. With 8 positions and operating voltage of 30 VAC/30 VDC, it ensures reliable power transmission. The straight cable exit angle and mounting angle offer versatility in installation. RoHS compliant and not shielded, it prioritizes both performance and environmental responsibility. Ideal for various industries, this cable assembly is a crucial component for efficient wire management.