T4151320008-004

Heilind Number:AMPT4151320008-004
Manufacturer:TE Connectivity
Manufacturer Number:T4151320008-004
Datasheet:Qualification Test Report
ECAD Model:
3D Model

Description:

RPC-M12-FS-8CON-PUR-3.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4151320008-004
Overall Length:3000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:8
Jacket Material:Polyurethane (PUR)
Shielded:No
Cable Exit Angle:Straight
Jacket Color:Gray
Connector End 1 Gender:Receptacle
Operating Voltage:30 VAC, 30 VDC
Mount Angle End 1:Straight
SKU:AMPT4151320008-004

Detailed Description

Enhance your sensor connections with our RPC-M12-FS-8CON-PUR-3.0 Sensor Cable Assembly, designed for reliable performance in industrial environments. Featuring an overall length of 3000mm, this cable is equipped with an M12 connector on one end and a convenient pigtail on the other, offering seamless integration into your system. With eight positions and a straight cable exit angle, it ensures efficient and organized connectivity. The durable polyurethane jacket in a sleek gray color provides protection against harsh conditions, while the RoHS compliance guarantees environmental responsibility. Operating at 30VAC and 30VDC, this cable assembly is a versatile solution for your wiring needs. Explore our range of Wire Management products for more essential components.