T4151320008-005

Heilind Number:AMPT4151320008-005
Manufacturer:TE Connectivity
Manufacturer Number:T4151320008-005
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

RPC-M12-FS-8CON-PUR-5.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4151320008-005
Overall Length:5000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:8
Jacket Material:Polyurethane (PUR)
Shielded:No
Cable Exit Angle:Straight
Jacket Color:Gray
Connector End 1 Gender:Receptacle
Operating Voltage:30 VAC, 30 VDC
Mount Angle End 1:Straight
SKU:AMPT4151320008-005

Detailed Description

Enhance connectivity in your industrial setup with our RPC-M12-FS-8CON-PUR-5.0 Sensor Cable Assembly. Designed for optimal performance, this 5-meter long cable features a durable Polyurethane (PUR) jacket in sleek gray, ensuring longevity in even the harshest environments. With 8 positions and a straight M12 connector on one end, and a pigtail on the other, it offers seamless integration. Operating at 30 VAC/30 VDC, it's perfect for a variety of applications. RoHS compliant and meticulously crafted, this cable guarantees both quality and compliance for your peace of mind. Elevate your wire management game with this essential component.