T4151320008-006

Heilind Number:AMPT4151320008-006
Manufacturer:TE Connectivity
Manufacturer Number:T4151320008-006
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

RPC-M12-FS-8CON-PUR-7.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4151320008-006
Overall Length:7000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:8
Jacket Material:Polyurethane (PUR)
Shielded:No
Cable Exit Angle:Straight
Jacket Color:Gray
Connector End 1 Gender:Receptacle
Operating Voltage:30 VAC, 30 VDC
Mount Angle End 1:Straight
SKU:AMPT4151320008-006

Detailed Description

Easily connect your devices with this 7-meter long sensor cable assembly, featuring an M12 receptacle at one end and a convenient pigtail at the other. With 8 positions, it offers ample connectivity for various applications. The cable is encased in durable Polyurethane (PUR) jacketing, ensuring longevity even in demanding environments. Operating at up to 30 VAC/30 VDC, it provides reliable power transmission. Its straight cable exit angle and gray jacket color make for a sleek and discreet installation. RoHS compliant, you can trust in its environmental responsibility. Perfect for wire management in industrial settings.