T4151320008-007

Heilind Number:AMPT4151320008-007
Manufacturer:TE Connectivity
Manufacturer Number:T4151320008-007
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

RPC-M12-FS-8CON-PUR-10.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4151320008-007
Overall Length:10000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:8
Jacket Material:Polyurethane (PUR)
Shielded:No
Cable Exit Angle:Straight
Jacket Color:Gray
Connector End 1 Gender:Receptacle
Operating Voltage:30 VAC, 30 VDC
Mount Angle End 1:Straight
SKU:AMPT4151320008-007

Detailed Description

Enhance connectivity in industrial settings with our rugged M12 to Pigtail Sensor Cable. Featuring a durable Polyurethane jacket in sleek gray, this 10-meter cable ensures reliable performance even in demanding environments. With 8 positions for seamless data transfer, it offers versatile connectivity for a range of applications. Operating at 30 VAC/30 VDC, it meets high voltage requirements with ease. The straight cable exit angle and M12 receptacle connector make installation straightforward, while RoHS compliance underscores our commitment to sustainability. Upgrade your wire management with this essential component for efficient data transmission.