| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4151410002-003 |
| Amperage: | 4 A |
| Overall Length: | 1500 mm |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Number of Positions: | 2 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Jacket Color: | Black |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Right Angle |
| SKU: | AMPT4151410002-003 |
T4151410002-003
| Heilind Number: | AMPT4151410002-003 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4151410002-003 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your devices with our RPC-M12-FR-2CON-PVC-1.5 Sensor Cable Assembly. This 1500mm cable features a durable PVC jacket in sleek black, perfect for industrial settings. With M12 and Pigtail connectors on either end, it offers seamless integration for your applications. Operating at 250VAC/250VDC and 4A, it provides reliable power transmission. The 22 AWG wire ensures efficient conductivity, while the right-angle cable exit and mount angle offer convenient installation. RoHS compliant for environmentally conscious practices, this cable assembly is a must-have for your wire management needs.

