| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4151410002-004 |
| Amperage: | 4 A |
| Overall Length: | 3000 mm |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Number of Positions: | 2 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Jacket Color: | Black |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Right Angle |
| SKU: | AMPT4151410002-004 |
T4151410002-004
| Heilind Number: | AMPT4151410002-004 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4151410002-004 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our high-performance M12 to Pigtail Sensor Cable Assembly. Designed for seamless integration, this cable boasts a durable PVC jacket in sleek black, ensuring longevity and reliability in any environment. With a right-angle cable exit and 3000mm overall length, it offers flexibility in installation. Featuring 22 AWG wire size and a two-position M12 connector on one end, it guarantees secure and efficient power transmission. RoHS compliant and rated for 4A and 250VAC/VDC, this cable assembly is a trusted solution for your industrial connectivity needs.

