T4151410002-005

Heilind Number:AMPT4151410002-005
Manufacturer:TE Connectivity
Manufacturer Number:T4151410002-005
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

RPC-M12-FR-2CON-PVC-5.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4151410002-005
Amperage:4 A
Overall Length:5000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:2
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Jacket Color:Black
Connector End 1 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Right Angle
SKU:AMPT4151410002-005

Detailed Description

Enhance connectivity with our RPC-M12-FR-2CON-PVC-5.0 Sensor Cable Assembly. Designed for seamless integration, this high-quality cable features a durable 5000mm PVC jacket in sleek black, ensuring longevity and reliability in any environment. With M12 and Pigtail connectors at each end, it offers easy and secure attachment. Operating at 250 VAC or 250 VDC, and with a 4A amperage rating, it guarantees efficient power transmission. The 22 AWG wire size and right-angle cable exit provide flexibility in installation, while RoHS compliance reflects our commitment to sustainability. Ideal for various applications, this cable assembly is a must-have for your wire management needs.