| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4151410002-006 |
| Amperage: | 4 A |
| Overall Length: | 7000 mm |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Number of Positions: | 2 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Jacket Color: | Black |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Right Angle |
| SKU: | AMPT4151410002-006 |
T4151410002-006
| Heilind Number: | AMPT4151410002-006 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4151410002-006 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your devices with the RPC-M12-FR-2CON-PVC-7.0 Sensor Cable Assembly. Featuring a durable Polyvinyl Chloride (PVC) jacket in sleek black, this 7000 mm cable offers convenient right-angle exits at both M12 and pigtail ends. With two positions and 22 AWG wire size, it ensures reliable power delivery at 4A and up to 250 VAC/250 VDC. RoHS compliant and shielded for added protection, it's perfect for various industrial applications, guaranteeing efficient and secure connectivity.

