| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4151410002-007 |
| Amperage: | 4 A |
| Overall Length: | 10000 mm |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Number of Positions: | 2 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Jacket Color: | Black |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Right Angle |
| SKU: | AMPT4151410002-007 |
T4151410002-007
| Heilind Number: | AMPT4151410002-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4151410002-007 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in your industrial environment with our RPC-M12-FR-2CON-PVC-10.0 Sensor Cable Assembly. Designed for rugged performance, this 10-meter cable features a durable Polyvinyl Chloride (PVC) jacket in sleek black. With M12 and Pigtail connectors at each end, it offers seamless integration for your systems. Operating at 4A and 250VAC/250VDC, it ensures reliable power transmission. The 22 AWG wire size and right-angle cable exit make installation convenient, while RoHS compliance guarantees environmental friendliness. Perfect for sensor applications, this shielded cable assembly is a must-have for efficient wire management in any industrial setting.

