| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4151410003-002 |
| Amperage: | 4 A |
| Overall Length: | 1000 mm |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Number of Positions: | 3 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Jacket Color: | Black |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Right Angle |
| SKU: | AMPT4151410003-002 |
T4151410003-002
| Heilind Number: | AMPT4151410003-002 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4151410003-002 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance signal transmission efficiency with our RPC-M12-FR-3CON-PVC-1.0 Sensor Cable Assembly, designed for seamless connectivity in industrial environments. This 1000mm cable features a 3-connector pigtail, ensuring reliable power delivery with a 4A amperage rating. Crafted with durable PVC jacketing and 22 AWG wire, it offers optimal protection and performance. The black jacket and right-angle cable exit provide versatility in installation, while the M12 receptacle connector guarantees a secure fit. Operating at 250VAC/250VDC, this RoHS-compliant assembly is ideal for a range of applications, making it a vital component in your wire management setup.

