T4151410003-004

Heilind Number:AMPT4151410003-004
Manufacturer:TE Connectivity
Manufacturer Number:T4151410003-004
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

RPC-M12-FR-3CON-PVC-3.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4151410003-004
Amperage:4 A
Overall Length:3000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:3
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Jacket Color:Black
Connector End 1 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Right Angle
SKU:AMPT4151410003-004

Detailed Description

Power up your connections with our RPC-M12-FR-3CON-PVC-3.0 Sensor Cable Assembly. Designed for reliable performance, this 3-meter cable features an M12 connector on one end and a convenient pigtail on the other, perfect for easy installation. With 3 positions and 4A amperage, it ensures efficient power transmission. The 22 AWG wire size and durable PVC jacket in sleek black guarantee longevity, while the right-angle cable exit and mount angle provide flexibility in tight spaces. Operating at 250VAC/250VDC, it's suitable for a wide range of applications. With RoHS compliance, you can trust in both its quality and environmental responsibility. Upgrade your wire management setup with this essential component.