T4151410004-003

Heilind Number:AMPT4151410004-003
Manufacturer:TE Connectivity
Manufacturer Number:T4151410004-003
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

RPC-M12-FR-4CON-PVC-1.5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4151410004-003
Amperage:4 A
Overall Length:1500 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:4
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Jacket Color:Black
Connector End 1 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Right Angle
SKU:AMPT4151410004-003

Detailed Description

Enhance connectivity with our durable M12 to pigtail cable, crafted for reliable performance in industrial settings. Featuring four positions and a convenient 1.5-meter length, this PVC-jacketed cable provides ample reach for various applications. The M12 connector end seamlessly interfaces with receptacles, offering secure and stable connections. With 22 AWG wire size and a maximum amperage of 4A, it ensures efficient power transmission. Operating at 250VAC/250VDC, it's suitable for a wide range of voltage requirements. The right-angle cable exit and mount angle enable easy installation in tight spaces. Trust in the quality and functionality of this black-jacketed cable for your sensor and automation needs.