T4151410005-002

Heilind Number:AMPT4151410005-002
Manufacturer:TE Connectivity
Manufacturer Number:T4151410005-002
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

RPC-M12-FR-5CON-PVC-1.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4151410005-002
Amperage:4 A
Overall Length:1000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:5
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Jacket Color:Black
Connector End 1 Gender:Receptacle
Operating Voltage:60 VAC, 60 VDC
Mount Angle End 1:Right Angle
SKU:AMPT4151410005-002

Detailed Description

Enhance connectivity with our RPC-M12-FR-5CON-PVC-1.0 Sensor Cable Assembly, meticulously crafted for reliable performance. Featuring a 1000mm overall length, it seamlessly bridges M12 and Pigtail connectors with five positions for optimal signal transmission. The durable PVC jacket in sleek black ensures longevity, while the 22 AWG wire guarantees efficient power delivery. With a 4A amperage and operating voltage of 60 VAC/DC, it's suitable for various applications. The right-angle cable exit and mount angles offer flexibility in installation, making it a versatile solution for wire management needs. RoHS compliant for environmental sustainability, it's a dependable choice for seamless connectivity in diverse settings.