T4151410005-005

Heilind Number:AMPT4151410005-005
Manufacturer:TE Connectivity
Manufacturer Number:T4151410005-005
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

RPC-M12-FR-5CON-PVC-5.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4151410005-005
Amperage:4 A
Overall Length:5000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:5
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Jacket Color:Black
Connector End 1 Gender:Receptacle
Operating Voltage:60 VAC, 60 VDC
Mount Angle End 1:Right Angle
SKU:AMPT4151410005-005

Detailed Description

Enhance your connectivity with the RPC-M12-FR-5CON-PVC-5.0 Sensor Cable Assembly, meticulously crafted for seamless performance. Featuring a 5-meter overall length and five positions, this cable boasts a durable Polyvinyl Chloride (PVC) jacket in sleek black. The M12 connector on one end ensures a secure and reliable connection, while the pigtail on the other end offers versatility in installation. With a 4A amperage and 22 AWG wire size, it's suitable for various applications. Operating at 60 VAC/60 VDC, it guarantees efficient power transmission. The right-angle cable exit and mount angle provide flexibility in setup, making it an essential component in your wire management arsenal. Rest assured of its quality and compliance with RoHS standards. Elevate your connectivity experience with this high-performance cable assembly.