T4151410008-005

Heilind Number:AMPT4151410008-005
Manufacturer:TE Connectivity
Manufacturer Number:T4151410008-005
Datasheet:3D Model (IGS)
ECAD Model:
3D Model

Description:

RPC-M12-FR-8CON-PVC-5.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4151410008-005
Overall Length:5000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:8
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:No
Cable Exit Angle:Right Angle
Jacket Color:Black
Connector End 1 Gender:Receptacle
Operating Voltage:30 VAC, 30 VDC
Mount Angle End 1:Right Angle
SKU:AMPT4151410008-005

Detailed Description

Enhance your connectivity with this high-quality Sensor Cable Assembly, tailored for seamless integration in industrial environments. With an overall length of 5000 mm, it provides ample reach for versatile installations. Featuring an M12 connector on one end and a Pigtail on the other, it ensures reliable data transmission across 8 positions. The durable Polyvinyl Chloride (PVC) jacket in sleek black offers both flexibility and protection. Operating at 30 VAC/30 VDC, it guarantees efficient power delivery. Perfect for right-angle cable exits, it's a must-have for efficient wire management. Rest assured of its environmental compliance with RoHS standards. Elevate your connectivity game with this essential cable assembly.