T4151420002-002

Heilind Number:AMPT4151420002-002
Manufacturer:TE Connectivity
Manufacturer Number:T4151420002-002
Datasheet:3D Model (IGS)
ECAD Model:
3D Model

Description:

RPC-M12-FR-2CON-PUR-1.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4151420002-002
Amperage:4 A
Overall Length:1000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:2
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Connector End 1 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Right Angle
SKU:AMPT4151420002-002

Detailed Description

Enhance connectivity with the RPC-M12-FR-2CON-PUR-1.0 Sensor Cable Assembly. Designed for seamless integration, this 1000mm cable features a durable Polyurethane (PUR) jacket, ensuring reliability in demanding environments. With 22 AWG wire size and a 4A amperage rating, it delivers efficient power transmission. The M12 connector on one end and Pigtail on the other provide versatile connectivity options, while the right-angle cable exit and mount angle offer flexibility in installation. Operating at 250VAC/250VDC, this RoHS-compliant assembly guarantees safety and performance. Ideal for sensor applications, it's a must-have for streamlined wire management.